Glenair M28840/28CC1DAP1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 104.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Gender | PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair M28840/28CC1DAP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.