Glenair M28840/29CF1CAP1 technical specifications.
| Mounting | Cable Mount |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Product Length (mm) | 219.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 64 |
| Gender | PL |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair M28840/29CF1CAP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.