Glenair M28840/30-05WA technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 36.3 |
| Type | Metal Conduit Coupling |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair M28840/30-05WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.