Backshell 180° Electro Deposited Aluminum 33 Shell Size Aluminum
Glenair M28840/823FA technical specifications.
| Angular Function | 180° |
| Shell Size | 33 |
| Body Plating | Electro Deposited Aluminum |
| Body Material | Aluminum |
Download the complete datasheet for Glenair M28840/823FA to view detailed technical specifications.
No datasheet is available for this part.