Glenair M38999/10-16B technical specifications.
| Depth | 31.3mm |
| Length | 13.3mm |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Glenair M38999/10-16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.