Glenair M38999/9-15B technical specifications.
| Color | Green |
| Depth | 31.5mm |
| Length | 20.7mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M38999/9-15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.