
15-position D-subminiature plug with straight orientation and solder termination. Features male contacts made of aluminum and copper with electroless nickel and gold plating. Rated for 3A current and operates across a temperature range of -55°C to 150°C. Shell material is aluminum with electroless nickel plating, and the connector mounts to cable or panel.
Glenair M83513/01-BN technical specifications.
| Contact Material | Aluminium, Copper |
| Contact Plating | Electroless Nickel, Gold |
| Current Rating | 3A |
| Depth | 13.36mm |
| Gender | Male |
| Length | 23.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | B |
| Termination | Solder |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/01-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
