Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GLENAIR

M83513/01-DC

Datasheet
Glenair

M83513/01-DC

D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

Quick Jump:

Technical Specifications

Glenair M83513/01-DC technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Termination Type
SOLDER
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Total Number of Contacts
25
Contact Gender
MALE
Rated Current (Signal)
3
Dielectric Withstanding Voltage
600VAC
Plating Thickness
50u
Number Of Connectors
ONE
Mating Contact Row Spacing
0.043

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8536.69.40.30
REACH
not_compliant
Military Spec
True

Datasheet

Glenair M83513/01-DC Datasheet

Download the complete datasheet for Glenair M83513/01-DC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com