The M83513/01-EN is a 31-contact male D-subminiature connector with a glass filled liquid crystal polymer insulator, suitable for operating temperatures between -55 and 125 degrees Celsius. It features a solder termination type and a gold (Au) contact finish with a nickel (Ni) barrier. The connector has a plating thickness of 50 microns and a mating contact row spacing of 0.043 inches. It is designed for use in high-reliability applications and meets the requirements of various industry standards.
Glenair M83513/01-EN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/01-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.