Glenair M83513/01-GN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.65mm |
| Gender | Male |
| Length | 36.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M83513 |
| Termination | Solder |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/01-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
