
25-position, 2-row D-subminiature receptacle with straight, female solder termination. Features electroless nickel and gold plated aluminum contacts, and an aluminum shell. Mountable via cable or panel, this connector has a 2.54mm pitch and a depth of 7.87mm, length of 30.01mm, and width of 10.9mm. RoHS compliant.
Glenair M83513/02-DN technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Electroless Nickel, Gold |
| Depth | 7.87mm |
| Gender | Female |
| Length | 30.01mm |
| Mount | Cable, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | D |
| Termination | Solder |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/02-DN to view detailed technical specifications.
No datasheet is available for this part.