31-contact female D-subminiature receptacle with solder termination. Features a glass-filled liquid crystal polymer insulator and a mating contact row spacing of 0.043 inches. Rated for 3A signal current and 600VAC dielectric withstanding voltage, with 50µ plating thickness. Operates across a temperature range of -55°C to 125°C.
Glenair M83513/02-EN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/02-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.