100-position male Micro-D subminiature cable assembly featuring crimp termination. Insulated with glass-filled liquid crystal polymer, this assembly supports a rated current of 3A and a dielectric withstanding voltage of 600VAC. Operating temperature range spans from -55°C to 125°C, with a mating contact row spacing of 0.043 inches. Plating thickness is 50 microinches.
Glenair M83513/03-H04C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/03-H04C to view detailed technical specifications.
No datasheet is available for this part.