
This cable assembly features 9 positions and 2 rows of female contacts with aluminium shells, plated with nickel and gold. The contacts are made of aluminium with a gold plating. The assembly is 457mm long and is designed for crimp termination. It is compliant with RoHS regulations and is part of the M83513 series.
Glenair M83513/04-A03N technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Gender | Female |
| Length | 457mm |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | A |
| Termination | Crimp |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/04-A03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.