This cable assembly features a crimp termination type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The insulator material is glass filled liquid crystal polymer and the contact finish termination is gold. The assembly has a rated current of 3 amps and a dielectric withstanding voltage of 600VAC. The connectors are plated with a thickness of 50 microns and the mating contact row spacing is 0.043 inches.
Glenair M83513/04-C04N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/04-C04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.