Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GLENAIR

M83513/04-D13N

Datasheet
Glenair

M83513/04-D13N

Pre-Wired Crimp Terminated, Metal Shell Connector

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Specialized Assemblies

Quick Jump:

Technical Specifications

Glenair M83513/04-D13N technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Termination Type
CRIMP
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Total Number of Contacts
25
Contact Gender
FEMALE
Rated Current (Signal)
3
Dielectric Withstanding Voltage
600VAC
Plating Thickness
50u
Number Of Connectors
ONE
Contact Finish Termination
GOLD
Mating Contact Row Spacing
0.043

Compliance

REACH
Compliant
Military Spec
True

Datasheet

Glenair M83513/04-D13N Datasheet

Download the complete datasheet for Glenair M83513/04-D13N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com