Glenair M83513/10-A01NP technical specifications.
| Contact Material | Aluminium, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.45mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/10-A01NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.