
37-position, 4-row D-subminiature plug with right-angle orientation and solder termination. Features male contacts made of aluminum and copper with gold plating, and a nickel-plated aluminum shell. Rated for 3A current and operates within a temperature range of -55°C to 150°C. Through-hole mounting with a 2.54mm pitch.
Glenair M83513/10-F01NP technical specifications.
| Contact Material | Aluminium, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.99mm |
| Gender | Male |
| Length | 37.72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | F |
| Termination | Solder |
| Width | 13.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/10-F01NP to view detailed technical specifications.
No datasheet is available for this part.
