The M83513/13-A01CW is a 9-contact female right-angle D-subminiature connector with a glass-filled liquid crystal polymer insulator and a solder termination. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a rated current of 3A and a dielectric withstanding voltage of 600VAC. It is designed for use in high-density applications and meets the requirements of various industry standards.
Glenair M83513/13-A01CW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/13-A01CW to view detailed technical specifications.
No datasheet is available for this part.