The M83513/13-C03CP is a 21-contact female right-angle D-subminiature connector with a glass-filled liquid crystal polymer insulator. It features a solder termination and a tin lead contact finish. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a signal current of 3A and can withstand a dielectric withstanding voltage of 600VAC.
Glenair M83513/13-C03CP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 3 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/13-C03CP to view detailed technical specifications.
No datasheet is available for this part.