This Glenair M83513/16-C01NW connector features 21 male contacts with a right-angle mounting style and a termination type of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The insulator material is glass filled liquid crystal polymer, and the contact finish termination is tin lead. The connector has a rated current of 3A and a dielectric withstanding voltage of 600VAC.
Glenair M83513/16-C01NW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/16-C01NW to view detailed technical specifications.
No datasheet is available for this part.