The M83513/16-C03NP is a 21-contact right angle D-subminiature connector with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features solder termination and a glass filled liquid crystal polymer insulator material. The connector has a rated current of 3 amps and a dielectric withstanding voltage of 600VAC. It is designed for use in high-reliability applications and is suitable for use in environments with extreme temperatures.
Glenair M83513/16-C03NP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/16-C03NP to view detailed technical specifications.
No datasheet is available for this part.