This Glenair M83513/19-C01NP connector features a glass-filled liquid crystal polymer insulator and a solder termination. It has 21 female contacts with a rated current of 3A and a dielectric withstanding voltage of 600VAC. The connector is designed for use in high-temperature environments, with an operating temperature range of -55 to 125 degrees Celsius. It is suitable for use in military and aerospace applications.
Glenair M83513/19-C01NP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/19-C01NP to view detailed technical specifications.
No datasheet is available for this part.