This Glenair M83513/21-H03NP connector features a glass filled liquid crystal polymer insulator and a solder termination. It has 100 female contacts and a right angle mounting style. The connector is rated for 3A and can withstand a dielectric voltage of 600VAC. It is suitable for use in environments with operating temperatures ranging from -55 to 125 degrees Celsius.
Glenair M83513/21-H03NP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/21-H03NP to view detailed technical specifications.
No datasheet is available for this part.