This Glenair M83513/31-C02PW connector features 21 female contacts and a glass filled liquid crystal polymer insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 3A of signal current and has a dielectric withstanding voltage of 600VAC. It meets the MIL-C-83513 reliability standard and has a plating thickness of 50 microns. The connector is terminated with tin/lead (Sn60Pb40) and has a mating contact row spacing of 0.043 inches.
Glenair M83513/31-C02PW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83513 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| Mating Contact Row Spacing | 0.043 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/31-C02PW to view detailed technical specifications.
No datasheet is available for this part.