Glenair M83723/59-28AT technical specifications.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair M83723/59-28AT to view detailed technical specifications.
No datasheet is available for this part.