Glenair M85049/11-31W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Clamp |
| Outside Diameter | 1.345inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/11-31W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.