Glenair M85049/1815W05A technical specifications.
| Package/Case | Aluminum |
| Depth | 31.8mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1815W05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.