Glenair M85049/2-12C technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Length | 36.5mm |
| Material | Aluminium |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/2-12C to view detailed technical specifications.
No datasheet is available for this part.