Glenair M85049/20-11N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Outside Diameter | 0.85inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/20-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.