Glenair M85049/2125A10 technical specifications.
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Outside Diameter | 1.75inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/2125A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.