Glenair M85049/26-1-24W technical specifications.
| Military Standard | MIL-DTL-26482 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/26-1-24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.