Glenair M85049/31-14N technical specifications.
| Color | Silver |
| Length | 18mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Orientation | Straight |
| Outside Diameter | 1.26inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/31-14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.