
Straight, non-self-locking strain relief backshell for MIL-DTL-38999 connectors, designed for cable mounting. Constructed from aluminum with a green, olive drab cadmium over electroless nickel plating. Accommodates a wire/cable diameter of 8.3mm and features a shell size of 13. This unshielded accessory is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/38-13W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-13W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.