
Straight, cable-mount strain relief accessory for MIL-DTL-38999 circular connectors. Designed for shell size 15, this unshielded component features an aluminum alloy construction with cadmium plating. The green colored accessory accommodates wire/cable diameters up to 11.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/38-15W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-15W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
