Straight, 180° strain relief backshell for MIL-DTL-38999 connectors. Features an 11 shell size, aluminum construction with electroless nickel plating, and a self-locking mechanism. Designed for cable mounting with an outside diameter of 0.984 inches. This RoHS compliant component is suitable for unshielded applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 0.984inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| RoHS | Compliant |