Straight, self-locking strain relief backshell for MIL-DTL-38999 connectors. Constructed from aluminum with an electroless nickel plating for durability. Designed for clamp mounting with a 1.157-inch outside diameter and suitable for shell size 13. This unshielded accessory is part of the Military and SAE AS85049 series.
Glenair M85049/38S13N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Orientation | Straight |
| Outside Diameter | 1.157inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38S13N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.