Glenair M85049/38S19S technical specifications.
| Material | Stainless Steel |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38S19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.