Strain Relief Clamp 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Length | 40.6mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Outside Diameter | 1.406inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 17 |
| Shielding | Unshielded |
| RoHS | Not Compliant |