Glenair M85049/41-4A technical specifications.
| Finish | Cadmium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/41-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.