Glenair M85049/41-8A technical specifications.
| Depth | 29.4mm |
| Finish | Cadmium |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/41-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.