Glenair M85049/47N22 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/47N22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.