Glenair M85049/69-25W technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/69-25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.