EMI/RFI Environmental Backshell 45° 11 Shell Size Electroless Nickel Aluminum
Glenair M85049/78-11N02 technical specifications.
| Angular Function | 45° |
| Shell Size | 11 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair M85049/78-11N02 to view detailed technical specifications.
No datasheet is available for this part.