
Flange-mounted circular connector accessory, designed for MIL-DTL-26482 and SAE AS85049 series applications. Constructed from aluminum alloy, this straight orientation component offers a depth and length of 32.5mm. It operates reliably across a wide temperature range, from -65°C to 175°C, and is RoHS compliant.
Glenair M85049/95-16A technical specifications.
| Package/Case | Aluminum |
| Depth | 32.5mm |
| Length | 32.5mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/95-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
