Glenair M85049/95-18A-A technical specifications.
| Depth | 35.7mm |
| Length | 35.7mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS85049 |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/95-18A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.