Glenair M85049/95-8A-A technical specifications.
| Depth | 22.4mm |
| Length | 22.4mm |
| Military Standard | MIL-DTL-26482 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AS85049 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/95-8A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.