Glenair M85049/96-25 technical specifications.
| Depth | 9.1mm |
| Length | 47.2mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | AS85049 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/96-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.