Glenair M85528/2-18A technical specifications.
| Depth | 35.7mm |
| Length | 35.7mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M85528 |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85528/2-18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.