The MR7580-31P1BN is a 31-contact D-Subminiature connector with a PIN contact gender and a 1.9mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. This connector is suitable for applications requiring a high-density connection solution.
Glenair MR7580-31P1BN technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
Download the complete datasheet for Glenair MR7580-31P1BN to view detailed technical specifications.
No datasheet is available for this part.